text.skipToContent text.skipToNavigation

Manufacturer Part #

FF1800R17IP5PBPSA1

1700 V 1800 A dual IGBT w/ TRENCHSTOP™ PrimePACK™3+

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies FF1800R17IP5PBPSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1700V
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 3600A
Collector - Emitter Saturation Voltage: 1.75V
Turn-on Delay Time: 0.31µs
Turn-off Delay Time: 0.71µs
Qg Gate Charge: 9000nC
Leakage Current: 400nA
Input Capacitance: 105nF
Operating Temp Range: -40°C to +175°C
No of Terminals: 14
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3
Multiple Of:
3
Total
$7,274.76
USD
Quantity
Unit Price
3+
$2,424.92
Product Variant Information section