text.skipToContent text.skipToNavigation

Manufacturer Part #

FF300R12ME7B11BPSA1

EconoDUAL™ 3 Trench Field 1200 V 300 A IGBT Module - Chassis Mount

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
Infineon Technologies FF300R12ME7B11BPSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 600A
Collector - Emitter Saturation Voltage: 1.5V
Turn-on Delay Time: 0.18µs
Turn-off Delay Time: 0.35µs
Qg Gate Charge: 4800nC
Leakage Current: 100nA
Input Capacitance: 46nF
Operating Temp Range: -40°C to +175°C
No of Terminals: 11
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$161.89
USD
Quantity
Unit Price
1
$161.89
3
$159.89
10
$157.73
20
$156.50
40+
$154.18
Product Variant Information section