text.skipToContent text.skipToNavigation

Manufacturer Part #

FF600R12KE7BPSA1

FF600 Series N Channel Dual 1200V 600A 7 Pin IGBT Module

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Infineon Technologies FF600R12KE7BPSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 1200A
Collector - Emitter Saturation Voltage: 1.5V
Turn-on Delay Time: 0.435µs
Turn-off Delay Time: 0.49µs
Qg Gate Charge: 9660nC
Leakage Current: 100nA
Input Capacitance: 92.3nF
Operating Temp Range: -40°C to +175°C
No of Terminals: 7
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$164.14
USD
Quantity
Unit Price
1
$164.14
3
$162.11
10
$159.92
20
$158.67
40+
$156.32
Product Variant Information section