text.skipToContent text.skipToNavigation

Manufacturer Part #

FF600R12ME4BOSA1

FF600R12ME4 Series 1200 V 995 A 4050 W Chassis Mount EconoDUAL™ IGBT Module

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies FF600R12ME4BOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 995A
Power Dissipation-Tot: 4050W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 1200A
Collector - Emitter Saturation Voltage: 1.75V
Turn-on Delay Time: 0.16µs
Turn-off Delay Time: 0.48µs
Qg Gate Charge: 4400nC
Leakage Current: 400nA
Input Capacitance: 37nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 11
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$3,257.90
USD
Quantity
Unit Price
10
$325.79
20+
$320.69
Product Variant Information section