Manufacturer Part #
FF600R17ME4BOSA1
EconoDUAL™3 Series 1700 V 600 A Chassis Mount Trench Field Stop IGBT Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tray Package Style:Module Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon FF600R17ME4BOSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon FF600R17ME4BOSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1700V |
| Collector Current @ 25C: | 950A |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 1200A |
| Collector - Emitter Saturation Voltage: | 1.95V |
| Turn-on Delay Time: | 0.2µs |
| Turn-off Delay Time: | 0.62µs |
| Qg Gate Charge: | 6150nC |
| Leakage Current: | 100nA |
| Input Capacitance: | 48nF |
| Operating Temp Range: | -40°C to +150°C |
| No of Terminals: | 11 |
| Package Style: | Module |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$260.54
3
$256.78
5
$255.05
15
$251.37
25+
$248.13
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray
Package Style:
Module
Mounting Method:
Chassis Mount