text.skipToContent text.skipToNavigation

Manufacturer Part #

FP50R06W2E3B11BOMA1

EasyPIM 2B Series 600 V 65 A 175 W Chassis Mount Trench Field Stop IGBT Module

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies FP50R06W2E3B11BOMA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 65A
Power Dissipation-Tot: 175W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 100A
Collector - Emitter Saturation Voltage: 1.45V
Turn-on Delay Time: 0.025µs
Turn-off Delay Time: 0.19µs
Qg Gate Charge: 500nC
Leakage Current: 400nA
Input Capacitance: 3.1nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 35
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$688.80
USD
Quantity
Unit Price
15
$45.92
30
$45.65
60
$45.38
75
$45.29
225+
$44.76
Product Variant Information section