text.skipToContent text.skipToNavigation

Manufacturer Part #

FS200R06KE3BOSA1

FS200R06KE3 Series 600 V 200 A 600 W Chassis Mount EconoPACK™ IGBT Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FS200R06KE3BOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Power Dissipation-Tot: 600W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 400A
Collector - Emitter Saturation Voltage: 1.45V
Turn-on Delay Time: 0.15µs
Turn-off Delay Time: 0.34µs
Qg Gate Charge: 2150nC
Leakage Current: 400nA
Input Capacitance: 13nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 35
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$962.50
USD
Quantity
Unit Price
10
$96.25
20
$95.55
30
$95.14
40
$94.85
50+
$93.93
Product Variant Information section