Manufacturer Part #
FS520R12A8P1LBHPSA1
1200 V 300 A 1 kW 24.6 nF Chassis Mount HybridPACK IGBT Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6 per Package Style:Module Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon FS520R12A8P1LBHPSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon FS520R12A8P1LBHPSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1200V |
| Collector Current @ 25C: | 300A |
| Power Dissipation-Tot: | 1000W |
| Gate - Emitter Voltage: | ±20V |
| Collector - Emitter Saturation Voltage: | 1.48V |
| Turn-on Delay Time: | 107ns |
| Turn-off Delay Time: | 466ns |
| Qg Gate Charge: | 2.95nC |
| Leakage Current: | 400nA |
| Input Capacitance: | 24.6nF |
| Operating Temp Range: | -40°C to +175°C |
| Package Style: | Module |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
6
$457.39
12
$452.55
18+
$447.76
Product Variant Information section
Available Packaging
Package Qty:
6 per
Package Style:
Module
Mounting Method:
Chassis Mount