text.skipToContent text.skipToNavigation

Manufacturer Part #

FZ3600R12HP4HOSA2

FZ3600R12HP4 Series 1200 V 4930 A 19 kW Chassis Mount IHM-B IGBT Module

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies FZ3600R12HP4HOSA2 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 4930A
Power Dissipation-Tot: 19000W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 7200A
Collector - Emitter Saturation Voltage: 1.7V
Turn-on Delay Time: 0.44µs
Turn-off Delay Time: 1.15µs
Qg Gate Charge: 27000nC
Leakage Current: 400nA
Input Capacitance: 225nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 9
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$885.11
USD
Quantity
Unit Price
1
$885.11
2
$872.20
3
$864.74
4
$859.49
5+
$842.96
Product Variant Information section