text.skipToContent text.skipToNavigation

Manufacturer Part #

IGB10N60TATMA1

IGB10N60T Series 600 V 20 A 110 W Surface Mount Low Loss IGBT - TO-263-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code:
Product Specification Section
Infineon Technologies IGB10N60TATMA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 24A
Power Dissipation-Tot: 110W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 30A
Collector - Emitter Saturation Voltage: 1.5V
Turn-on Delay Time: 12ns
Turn-off Delay Time: 215ns
Qg Gate Charge: 62nC
Leakage Current: 100nA
Input Capacitance: 551pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,410.00
USD
Quantity
Unit Price
1,000
$1.41
2,000
$1.40
4,000
$1.39
5,000+
$1.38