text.skipToContent text.skipToNavigation

Manufacturer Part #

IGP15N60TXKSA1

IGP15N60T: 600 V 15 A Through Hole IGBT TrenchStop - PG-TO-220-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Infineon Technologies IGP15N60TXKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 26A
Power Dissipation-Tot: 130W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 45A
Collector - Emitter Saturation Voltage: 1.5V
Turn-on Delay Time: 17ns
Turn-off Delay Time: 188ns
Qg Gate Charge: 87nC
Leakage Current: 100nA
Input Capacitance: 860pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$28.00
USD
Quantity
Unit Price
50
$0.56
250
$0.545
1,250
$0.525
2,500
$0.52
7,500+
$0.50
Product Variant Information section