Manufacturer Part #
IGW25N120H3FKSA1
1200 V 50 A 395 W Through Hole IGBT Trench Field Stop - PG-TO247-3-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
Infineon IGW25N120H3FKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IGW25N120H3FKSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1200V |
| Collector Current @ 25C: | 50A |
| Power Dissipation-Tot: | 326W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 100A |
| Collector - Emitter Saturation Voltage: | 2.05V |
| Turn-on Delay Time: | 27ns |
| Turn-off Delay Time: | 277ns |
| Qg Gate Charge: | 115nC |
| Leakage Current: | 600nA |
| Input Capacitance: | 1430pF |
| Operating Temp Range: | -40°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
240
$2.36
480
$2.34
960
$2.32
3,600+
$2.28
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole