Manufacturer Part #
IKW30N60H3FKSA1
IKW30N60H3 Series 600 V 30 A Through Hole High Speed Switching - TO-247-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
Infineon IKW30N60H3FKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Malaysia
HTS Code:
8541.29.00.55
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon IKW30N60H3FKSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 600V |
| Collector Current @ 25C: | 60A |
| Power Dissipation-Tot: | 187W |
| Turn-on Delay Time: | 21ns |
| Turn-off Delay Time: | 207ns |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
240
$1.47
720
$1.45
1,200
$1.44
2,400
$1.43
4,800+
$1.41
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole