text.skipToContent text.skipToNavigation

Manufacturer Part #

IKW40N65F5FKSA1

TrenchStop Series 650 V 75 A 255 W Through Hole IGBT Transistor - PG-TO247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Infineon IKW40N65F5FKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 74A
Power Dissipation-Tot: 255W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 120A
Collector - Emitter Saturation Voltage: 1.6V
Turn-on Delay Time: 19ns
Turn-off Delay Time: 160ns
Qg Gate Charge: 95nC
Reverse Recovery Time-Max: 60ns
Leakage Current: 100nA
Input Capacitance: 2500pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
720
USA:
720
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$465.60
USD
Quantity
Unit Price
240
$1.94
720
$1.92
960
$1.91
2,400
$1.89
3,600+
$1.87
Product Variant Information section