text.skipToContent text.skipToNavigation

Manufacturer Part #

IXGH36N60B3

IXGH36N60B 600 V 36 A GenX3 IGBT Transistor - TO-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXGH36N60B3 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 92A
Power Dissipation-Tot: 250W
Turn-on Delay Time: 19ns
Turn-off Delay Time: 125ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
Total
$828.00
USD
Quantity
Unit Price
1
$2.90
25
$2.84
100
$2.80
300
$2.76
1,250+
$2.68
Product Variant Information section