text.skipToContent text.skipToNavigation

Manufacturer Part #

IXGH36N60B3

IXGH36N60B 600 V 36 A GenX3 IGBT Transistor - TO-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Littelfuse - IXYS IXGH36N60B3 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 92A
Power Dissipation-Tot: 250W
Turn-on Delay Time: 19ns
Turn-off Delay Time: 125ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
214
USA:
214
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$26.30
USD
Quantity
Unit Price
10
$2.63
40
$2.59
125
$2.55
400
$2.52
1,250+
$2.45
Product Variant Information section