text.skipToContent text.skipToNavigation

Manufacturer Part #

IXGH6N170

IGBT Transistors 12 Amps 1700 V 4 V Rds

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXGH6N170 - Technical Attributes
Attributes Table
CE Voltage-Max: 1700V
Collector Current @ 25C: 12A
Power Dissipation-Tot: 75W
Turn-on Delay Time: 40ns
Turn-off Delay Time: 250ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$2,049.00
USD
Quantity
Unit Price
240
$6.83
480
$6.80
720
$6.78
960
$6.77
1,200+
$6.73
Product Variant Information section