text.skipToContent text.skipToNavigation

Manufacturer Part #

IXGX320N60B3

Medium-Speed Low-Vsat PT IGBTs for 5-40 kHz Switching 600V 320A TO264

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXGX320N60B3 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 500A
Pulsed Collector Current: 1200A
Turn-on Delay Time: 44ns
Turn-off Delay Time: 250ns
Qg Gate Charge: 585nC
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
Total
$8,916.00
USD
Quantity
Unit Price
30
$30.31
60
$30.13
90
$30.02
120
$29.95
150+
$29.72
Product Variant Information section