text.skipToContent text.skipToNavigation

Manufacturer Part #

IXXH100N60B3

IXXH Series 600 V 100 A Through Hole GenX3TM IGBT - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXXH100N60B3 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 220A
Power Dissipation-Tot: 830W
Turn-on Delay Time: 30ns
Turn-off Delay Time: 120ns
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$3,498.00
USD
Quantity
Unit Price
2
$12.18
10
$12.04
30
$11.95
125
$11.83
300+
$11.66
Product Variant Information section