text.skipToContent text.skipToNavigation

Manufacturer Part #

IXXH50N60B3D1

600V, 50A, IGBT, TO-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Littelfuse - IXYS IXXH50N60B3D1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1.8V
Collector Current @ 25C: 120A
Power Dissipation-Tot: 600W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 200A
Collector - Emitter Saturation Voltage: 1.8V
Qg Gate Charge: 70nC
Reverse Recovery Time-Max: 25ns
Input Capacitance: 2230pF
Thermal Resistance: 0.25°C/W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
24
USA:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
24
Multiple Of:
30
Total
$211.92
USD
Quantity
Unit Price
30
$8.83
90
$8.76
150
$8.73
450
$8.66
750+
$8.61
Product Variant Information section