text.skipToContent text.skipToNavigation

Manufacturer Part #

IXYK140N90C3

IXYK140N90C3 900 Vce 140 A 40 ns t(on) GenX3 High-Speed IGBT - TO-264

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXYK140N90C3 - Technical Attributes
Attributes Table
CE Voltage-Max: 900V
Collector Current @ 25C: 310A
Power Dissipation-Tot: 1630W
Turn-on Delay Time: 40ns
Turn-off Delay Time: 145ns
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$5,586.00
USD
Quantity
Unit Price
2
$19.45
10
$19.22
30
$19.06
100
$18.89
250+
$18.62
Product Variant Information section