text.skipToContent text.skipToNavigation

Manufacturer Part #

IXYN50N170CV1

IXYN50N170CV1 Series 1700 V 120 A SMT High Voltage IGBT - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXYN50N170CV1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1700V
Collector Current @ 25C: 120A
Power Dissipation-Tot: 880W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 485A
Collector - Emitter Saturation Voltage: 2.8V
Turn-on Delay Time: 20ns
Turn-off Delay Time: 180ns
Qg Gate Charge: 260nC
Reverse Recovery Time-Max: 255ns
Leakage Current: 100nA
Input Capacitance: 5500pF
Thermal Resistance: 0.17°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 4
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
10
Total
$14,874.00
USD
Quantity
Unit Price
10
$51.01
30
$50.52
40
$50.39
100
$49.98
150+
$49.58
Product Variant Information section