text.skipToContent text.skipToNavigation

Manufacturer Part #

NFAL7565L4B

650 V 75 A Power Driver Module IGBT 3 Phase Inverter - 30-PowerDIP Module

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NFAL7565L4B - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 75A
Power Dissipation-Tot: 223W
Gate - Emitter Voltage: 650V
Collector - Emitter Saturation Voltage: 2.05V
Leakage Current: 1mA
Thermal Resistance: 0.84°C/W
Operating Temp Range: -40°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
144
Factory Lead Time:
14 Weeks
Minimum Order:
24
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,162.56
USD
Quantity
Unit Price
1
$49.74
4
$49.13
20
$48.44
40
$48.14
125+
$47.37
Product Variant Information section