text.skipToContent text.skipToNavigation

Manufacturer Part #

STGB10NC60HDT4

STGB10NC60HD Series 600 V 20 A Surface Mount Very fast IGBT - D2PAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGB10NC60HDT4 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 20A
Power Dissipation-Tot: 65W
Turn-on Delay Time: 14.2ns
Turn-off Delay Time: 72ns
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,460.00
USD
Quantity
Unit Price
1,000
$0.74
2,000
$0.73
3,000
$0.725
5,000
$0.72
10,000+
$0.705
Product Variant Information section