Manufacturer Part #
STGD5NB120SZT4
STGD5NB120SZ Series 1200 V 10 A Low Drop Internally Clamped IGBT - TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STGD5NB120SZT4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STGD5NB120SZT4 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1200V |
| Collector Current @ 25C: | 10A |
| Power Dissipation-Tot: | 75W |
| Gate - Emitter Voltage: | ±20V |
| Pulsed Collector Current: | 10A |
| Collector - Emitter Saturation Voltage: | 2V |
| Turn-on Delay Time: | 690ns |
| Turn-off Delay Time: | 12.1µs |
| Leakage Current: | -100A |
| Input Capacitance: | 430pF |
| Thermal Resistance: | 100°C/W |
| Operating Temp Range: | -55°C to +150°C |
| No of Terminals: | 3 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The STGD5NB120SZT4 is a low drop internally clamped PowerMESH IGBT Transistor. This resulting in an excellent trade-off between switching performance and low on-state behavior.
Features:
- Low on-voltage drop (VCE(sat))
- High current capability
- Off losses include tail current
- High voltage clamping
Applications:
- Light dimmer
- Inrush current limitation
- Pre-heating for electronic lamp ballast
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500+
$0.715
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount