text.skipToContent text.skipToNavigation

Manufacturer Part #

STGF15M65DF2

STGF15Mxx Series 650 V 15 A Flange Mount Trench Gate Field-Stop IGBT - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1736
Product Specification Section
STMicroelectronics STGF15M65DF2 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 30A
Power Dissipation-Tot: 31W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 60A
Collector - Emitter Saturation Voltage: 1.55V
Turn-on Delay Time: 24ns
Turn-off Delay Time: 93ns
Qg Gate Charge: 45nC
Reverse Recovery Time-Max: 142ns
Leakage Current: 250µA
Input Capacitance: 1250pF
Thermal Resistance: 62.5°C/W
Operating Temp Range: -55°C to +172°C
No of Terminals: 3
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.05
USD
Quantity
Unit Price
30
$0.635
125
$0.62
400
$0.605
1,500
$0.59
5,000+
$0.565
Product Variant Information section