text.skipToContent text.skipToNavigation

Manufacturer Part #

STGFW40V60DF

Trans IGBT Chip N-CH 600V 80A 62.5W 3-Pin(3+Tab) TO-3PF Tube

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STGFW40V60DF - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 62.5W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 160A
Collector - Emitter Saturation Voltage: 1.8V
Turn-on Delay Time: 52ns
Turn-off Delay Time: 208ns
Qg Gate Charge: 226nC
Reverse Recovery Time-Max: 41ns
Input Capacitance: 5400pF
Thermal Resistance: 1.52°C/W
Operating Temp Range: -55°C to +175°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
10
Total
$1.47
USD
Quantity
Unit Price
1
$1.47
2
$1.43
3
$1.40
4
$1.39
5+
$1.34