text.skipToContent text.skipToNavigation

Manufacturer Part #

STGIB15CH60TS-L

SLLIMM 2nd series IPM, 3-phase inverter, 20 A, 600 V short-circuit rugged IGBTs

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGIB15CH60TS-L - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 20A
Power Dissipation-Tot: 81W
Pulsed Collector Current: 40A
Collector - Emitter Saturation Voltage: 1.65V
Reverse Recovery Time-Max: 300ns
Thermal Resistance: 2.8°C/W
Operating Temp Range: -40°C to +175°C
No of Terminals: 26
Package Style:  SDIP2B-26L
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,652
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
156
Multiple Of:
13
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,173.12
USD
Quantity
Unit Price
156
$7.52
312
$7.48
468
$7.46
624
$7.45
780+
$7.40
Product Variant Information section