Manufacturer Part #
STGIK10M120T
SLLIMM Series 10 A 1200 V 2500 Vrms 3-Phase Inverter IGBT Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:9 per Mounting Method:Through Hole |
||||||||||
| Date Code: | 2412 | ||||||||||
Product Specification Section
STMicroelectronics STGIK10M120T - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.29.00.55
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STGIK10M120T - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1.2kV |
| Collector Current @ 25C: | 10A |
| Power Dissipation-Tot: | 125W |
| Pulsed Collector Current: | 20A |
| Collector - Emitter Saturation Voltage: | 1.9V |
| Turn-on Delay Time: | 722ns |
| Turn-off Delay Time: | 1228ns |
| Reverse Recovery Time-Max: | 570ns |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 30 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
20
Germany:
20
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$32.60
4
$32.19
15
$31.80
40
$31.52
100+
$31.05
Product Variant Information section
Available Packaging
Package Qty:
9 per
Mounting Method:
Through Hole