text.skipToContent text.skipToNavigation

Manufacturer Part #

STGP10H60DF

H Series 600 V 20 A Through Hole Silicon IGBT - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGP10H60DF - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 20A
Power Dissipation-Tot: 115W
Turn-on Delay Time: 19.5ns
Turn-off Delay Time: 103ns
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$665.00
USD
Quantity
Unit Price
50
$0.705
250
$0.685
1,000
$0.665
2,500
$0.655
6,250+
$0.635
Product Variant Information section