text.skipToContent text.skipToNavigation

Manufacturer Part #

STGP10M65DF2

TRENCH GATE FIELD-STOP IGBT M SE

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
STMicroelectronics STGP10M65DF2 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 20A
Power Dissipation-Tot: 115W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 40A
Collector - Emitter Saturation Voltage: 1.55V
Turn-on Delay Time: 19ns
Turn-off Delay Time: 91ns
Qg Gate Charge: 28nC
Reverse Recovery Time-Max: 96ns
Leakage Current: 250µA
Input Capacitance: 840pF
Thermal Resistance: 62.5°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
1,000
$0.52
2,000
$0.515
4,000
$0.51
5,000
$0.505
15,000+
$0.495
Product Variant Information section