text.skipToContent text.skipToNavigation

Manufacturer Part #

STGP30H60DFB

HB Series 600 V 30 A Flange Mount Trench Gate Field-Stop IGBT - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGP30H60DFB - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 60A
Power Dissipation-Tot: 260W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 120A
Collector - Emitter Saturation Voltage: 1.55V
Turn-on Delay Time: 37ns
Turn-off Delay Time: 146ns
Qg Gate Charge: 149nC
Reverse Recovery Time-Max: 53ns
Leakage Current: 250nA
Input Capacitance: 3659pF
Thermal Resistance: 50°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,040.00
USD
Quantity
Unit Price
20
$1.08
75
$1.07
250
$1.06
1,000
$1.04
3,000+
$1.01
Product Variant Information section