text.skipToContent text.skipToNavigation

Manufacturer Part #

STGP7NC60HD

STGP7NC60HD Series N-Channel 600 V 25 A Very Fast PowerMESH IGBT - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
STMicroelectronics STGP7NC60HD - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 25A
Power Dissipation-Tot: 80W
Turn-on Delay Time: 18.5ns
Turn-off Delay Time: 72ns
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The STGP7NC60HD is a N-channel very fast IGBT with Ultrafast diode, available in flange mount TO-220-3 package.

These very fast IGBT are developed using advanced PowerMESH™ technology and are well-suited for resonant or soft-switching applications.

Features:

  • Low on-voltage drop (VCE(sat))
  • Off losses include tail current
  • Losses include diode recovery energy
  • High frequency operation up to 70 kHz
  • Very soft ultra fast recovery anti parallel diode

Applications:

  • High frequency inverters
  • SMPS and PFC in both hard switch and resonant topologies
  • Motor drivers
Pricing Section
Global Stock:
1,550
USA:
1,550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.00
USD
Quantity
Unit Price
50
$0.56
250
$0.545
1,250
$0.53
2,500
$0.52
7,500+
$0.505
Product Variant Information section