text.skipToContent text.skipToNavigation

Manufacturer Part #

STGW20NC60V

STGW20NC60V Series 600 V 30 A Flange Mount Very Fast IGBT - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
STMicroelectronics STGW20NC60V - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 60A
Power Dissipation-Tot: 200W
Turn-on Delay Time: 31ns
Turn-off Delay Time: 100ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$83.70
USD
Quantity
Unit Price
30
$2.79
120
$2.75
450
$2.71
900
$2.69
2,250+
$2.64
Product Variant Information section