text.skipToContent text.skipToNavigation

Manufacturer Part #

STGW60H65FB

HB Series 650 V 60 A High Speed Trench Gate Field-Stop IGBT - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGW60H65FB - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 375W
Turn-on Delay Time: 66ns
Turn-off Delay Time: 210ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$1,290.00
USD
Quantity
Unit Price
30
$2.22
120
$2.18
450
$2.15
1,200
$2.13
3,000+
$2.09
Product Variant Information section