Manufacturer Part #
STGWT30H65FB
HB Series 650 V 30 A High Speed Trench Gate Field-Stop IGBT - TO-3P
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Package Style:TO-3P Mounting Method:Through Hole |
||||||||||
| Date Code: | 1426 | ||||||||||
Product Specification Section
STMicroelectronics STGWT30H65FB - Technical Attributes
Attributes Table
| CE Voltage-Max: | 650V |
| Collector Current @ 25C: | 60A |
| Power Dissipation-Tot: | 260W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 120A |
| Collector - Emitter Saturation Voltage: | 1.55V |
| Turn-on Delay Time: | 37ns |
| Turn-off Delay Time: | 146ns |
| Qg Gate Charge: | 149nC |
| Leakage Current: | 250nA |
| Input Capacitance: | 3659pF |
| Thermal Resistance: | 50°C/W |
| Operating Temp Range: | -55°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-3P |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
30
$1.49
120
$1.47
600
$1.44
1,200
$1.43
3,750+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-3P
Mounting Method:
Through Hole