
Manufacturer Part #
2N5115
2N5115 Series 30 V 50 mA Through Hole P-Channel JFET Switch - TO-18
Product Specification Section
Calogic 2N5115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Calogic 2N5115 - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
Gate-Source Voltage-Max [Vgss]: | 30V |
Drain Current: | 60mA |
Configuration: | Single |
Drain-Source On Resistance-Max: | 100Ω |
Power Dissipation: | 0.5W |
Operating Temp Range: | -55°C to +200°C |
Storage Temperature Range: | -65°C to +200°C |
No of Terminals: | 3 |
Package Style: | TO-18 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
439
USA:
439
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$7.96
5
$7.87
30
$7.77
100
$7.71
300+
$7.58
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
TO-18
Mounting Method:
Through Hole