text.skipToContent text.skipToNavigation

Manufacturer Part #

2N5911

Dual N-Channel -25 V 40 mA JFET High Frequency Amplifier - TO-78

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic 2N5911 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Gate-Source Voltage-Max [Vgss]: -25V
Drain Current: 40mA
Drain-to-Source Voltage [Vdss]: -25V
Package Style:  TO-78
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$5,360.00
USD
Quantity
Unit Price
500+
$10.72
Product Variant Information section