text.skipToContent text.skipToNavigation

Manufacturer Part #

2SK3557-6-TB-E

2SK3557 Series Single N Channel 15 V Surface Mount JFET - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 2SK3557-6-TB-E - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain Current: 50mA
Drain-to-Source Voltage [Vdss]: 15V
Configuration: Single
Power Dissipation: 200mW
Storage Temperature Range: -55°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$441.00
USD
Quantity
Unit Price
3,000
$0.147
6,000
$0.146
9,000
$0.145
12,000
$0.144
15,000+
$0.142
Product Variant Information section