text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBFJ111

MMBF Series N-Channel 35 V 20 mA SMT Low Noise Amplifier Switch - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2536
Product Specification Section
onsemi MMBFJ111 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: -35V
Drain Current: 20mA
Drain-to-Source Voltage [Vdss]: 35V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$954.00
USD
Quantity
Unit Price
3,000
$0.108
6,000
$0.107
9,000
$0.106
12,000
$0.105
15,000+
$0.104