text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBFJ177LT1G

MMBFJ177LT1G Series P−Channel 25 V JFET Chopper - SOT-23

Product Specification Section
onsemi MMBFJ177LT1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 20mA
Drain-to-Source Voltage [Vdss]: 25V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
This P-channel JFET device is designed for analog switching and chopper applications.

Features:

  • Low rDS(on) Provides Higher Efficiency and Extends Battery Life
  • Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
Pricing Section
Global Stock:
4,803,000
USA:
4,803,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$354.00
USD
Quantity
Unit Price
3,000
$0.118
6,000
$0.116
9,000
$0.115
15,000+
$0.113