text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBFJ201

MMBFJ201 Series 40 V 1 mA N-Channel General Purpose Amplifier - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2443
Product Specification Section
onsemi MMBFJ201 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: -40V
Drain Current: 1mA
Drain-to-Source Voltage [Vdss]: 40V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBFJ201 is a N-Channel General Purpose Amplifier, designed primarily for low level audio and general purpose applications with high impedance signal sources.

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
Pricing Section
Global Stock:
327,000
USA:
327,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$351.00
USD
Quantity
Unit Price
3,000
$0.117
6,000
$0.116
9,000
$0.115
12,000
$0.114
15,000+
$0.112