text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBFJ202

MMBFJ202 Series 40 V 4.5 mA N-Channel General Purpose Amplifier - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2450
Product Specification Section
onsemi MMBFJ202 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: -40V
Drain Current: 4.5mA
Drain-to-Source Voltage [Vdss]: 40V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBFJ202 is a N-channel general purpose amplifier, designed primarily for low level audio and general applications with high impedance signal.

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,065.60
USD
Quantity
Unit Price
3,000
$0.0919
6,000
$0.0903
9,000
$0.0894
12,000
$0.0888
15,000+
$0.0867