text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBFJ270

MMBFJ270 Series 30 V 15 mA Surface Mount P-Channel Switch - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2610
Product Specification Section
onsemi MMBFJ270 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 15mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBFJ270 is a P-channel switch, designed for low level analog switching sample and hold circuits and chopper stabalized amplifiers.

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$978.00
USD
Quantity
Unit Price
3,000
$0.165
6,000
$0.163
9,000
$0.161
12,000+
$0.16