text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBFJ310LT1G

MMBFJ310LT1G Series N−Ch 25 V 10 mA VHF/UHF Amplifier Transistor JFET - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2538
Product Specification Section
onsemi MMBFJ310LT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 60mA
Drain-to-Source Voltage [Vdss]: 25V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBFJ310LT1G is a N−Channel JFET - VHF/UHF amplifier transistor with an input capacitance of 5.0 pF, available in a SOT-23 package.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
6,183,000
USA:
6,183,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$354.00
USD
Quantity
Unit Price
3,000
$0.118
6,000
$0.116
9,000
$0.115
15,000+
$0.113