text.skipToContent text.skipToNavigation

Manufacturer Part #

SST109-LF

Trans JFET N-CH 3-Pin SOT-23

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Calogic SST109-LF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Configuration: Single
Drain-Source On Resistance-Max: 12Ω
Power Dissipation: 360mW
Operating Temp Range: -55°C to +135°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,200.00
USD
Quantity
Unit Price
2,500+
$0.48
Product Variant Information section