text.skipToContent text.skipToNavigation

Manufacturer Part #

SST174

SST174 Series 30 V 50 mA Surface Mount P-Channel JFET Switch - SOT-23-3

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Calogic SST174 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 135mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The SST174 is a part of SST174 series 30V 50mA Leaded Plastic P-Channel JFET Available in a SOT-23 Package. It has an Operating Temperature ranging between -55 °C to +135 °C.

Product Features:

  • Low Insertion Loss
  • No Offset or Error Generated By Closed Switch
    • Purely Resistive
    • High Isolation Resistance From Driver
  • Short Sample and Hold Aperture Time
  • Fast Switching
  • Power Dissipation 350 mW

Applications:

  • Analog Switches
  • Choppers
  • Commutators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
2500
Total
$2,200.00
USD
Quantity
Unit Price
2,500+
$0.44
Product Variant Information section