text.skipToContent text.skipToNavigation

Manufacturer Part #

SST203

SST203 Series -40 V 50 mA N-Channel JFET General Purpose Amplifier-SOT-23-3

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic SST203 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: -40V
Drain Current: 4mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,262.50
USD
Quantity
Unit Price
2,500+
$0.505
Product Variant Information section