text.skipToContent text.skipToNavigation

Manufacturer Part #

SST4391-LF

SST4391 Series -40 V 10 mA 350 mW N-Channel JFET Switch - SOT-23

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic SST4391-LF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 40V
Configuration: Single
Drain-Source On Resistance-Max: 30Ω
Power Dissipation: 350mW
Operating Temp Range: -55°C to +200°C
Storage Temperature Range: -65°C to +200°C
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,437.50
USD
Quantity
Unit Price
2,500+
$0.575
Product Variant Information section