text.skipToContent text.skipToNavigation

Manufacturer Part #

UJ4N075005K4S

N-Channel 750 V 120 A 714 W Through Hole Power Silicon Carbide JFET - TO-247-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi UJ4N075005K4S - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 120A
Drain-to-Source Voltage [Vdss]: 750V
Configuration: Single
Drain-Source On Resistance-Max: 4.8mΩ
Power Dissipation: 714W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$19,542.00
USD
Quantity
Unit Price
600+
$32.57
Product Variant Information section